EV Charging Cables
733 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 500 mm | 200 A | 1 kV | 200 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 30 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4015 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 1 m | 300 A | 1 kV | 300 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 35.3 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4014 | ||||
0In Stock | AC Charging Cable | 8 m | 32 A | 1 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | IP44 | |||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | IP55 | |||||||||||||||||||
0In Stock | AC Charging Cable | 20 A | 250 VAC | 1 Phase | Polyurethane (PUR) | Red | IP44 | EV-T2M3PC-1AC20A-4,0M2,5ESRD00 EVT2M3PC1AC20A40M25ESRD00 | ||||||||||||||
0In Stock | AC Charging Cable | 20 A | 480 VAC | 3 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3C-3AC20A-4,0M2,5EHBK00 EVT2M3C3AC20A40M25EHBK00 | ||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP55 | EV | |||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | |||||||||||||||||
0In Stock | AC Charging Cable | IP55 | EV | |||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV-T2M3C-1AC32A-4,0M6,0ESBK00 EVT2M3C1AC32A40M60ESBK00 | |||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | ||||||||||||||||||||
0In Stock | DC Charging Cable | 500 A | ||||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||||
0In Stock | DC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 5.8 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | |||||||||||||
Not Available Online | AC Charging Cable | 5 m | 32 A | 3 Phase | Thermoplastic Elastomer (TPE) | IP55 | ||||||||||||||||
0In Stock | AC Charging Cable | 20 A | 250 VAC | 1 Phase | Polyurethane (PUR) | Red | IP44 | EV-T2M3C-1AC20A-4,0M2,5EHRD00 EVT2M3C1AC20A40M25EHRD00 | ||||||||||||||
0In Stock | AC Charging Cable | 20 A | 250 VAC | 1 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3C-1AC20A-4,0M2,5EHBK00 EVT2M3C1AC20A40M25EHBK00 | ||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV |