EV Charging Cables
720 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT1VC8020N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 80 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Not Available Online | AC Charging Cable | 7 m | 32 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | |||||||||||||||
Mfr: ERT1VC3220N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 32 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
Mfr: ERT1VC8025N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 80 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Mfr: 2-2208103-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineEV Charging Cables 2POS,HVA,2 PHM, SHUNTED,HYB ASSY | Not Available Online | DC Charging Cable | 1 m | 2.7 kVDC | Plug | ||||||||||||||||
0In Stock | DC Charging Cable | Mode 4 | CCS Type 1 | 13 ft | 125 A | 1 kV | 125 kW | 3 Position | Thermoplastic Elastomer (TPE) | 22 mm | Black | - 30 C | + 50 C | IP44 | IEC 62196-3 | Pigtail | |||||
0In Stock | DC Charging Cable | 6 m | 150 A | 1 kVDC | |||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | AC Charging Cable | 18 ft | 48 A | 1 Phase | |||||||||||||||||
0In Stock | AC Charging Cable | 2 m | 2 A, 32 A | 30 VAC, 250 VAC | 1 Phase | ||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 40 A | 30 VAC, 1 kVDC | Black | IP54 | Plug | ||||||||||||||
0In Stock | DC Charging Cable | 6 m | 40 A | ||||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 32 A | 3 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | - 30 C | + 50 C | IP44 | ||||||||||||||||
0In Stock | DC Charging Cable | 250 A | Thermoplastic Polyurethane (TPU) | ||||||||||||||||||
0In Stock | DC Charging Cable | 500 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 250 A | |||||||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: HVCOSF042DL2000 TTI: HVCOSF042DL2000 Amphenol Availability: Not Available OnlineEV Charging Cables PLUG ASSEMBLY | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |