EV Chargers & Charging Stations
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Charging Level | Charging Mode | Charging Standard | Power Rating | Current Rating | Voltage Rating | Number of Phases | Cable Length | Interface Type | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Level 2 | Mode 3, Case B | Type 2 | 22 kW | 32 A | 400 VAC | 3 Phase | 700 mm | |||||
0In Stock | Level 2 | Mode 3, Case C | Type 2 | 22 kW | 32 A | 400 VAC | 3 Phase | 5 m | |||||
0In Stock | Level 2 | Mode 3, Case B | Type 2 | 11 kW | 16 A | 400 VAC | 3 Phase | 700 mm | |||||
0In Stock | Level 2 | Mode 3, Case C | Type 2 | 4 kW | 16 A | 230 VAC | 1 Phase | 5 m | |||||
0In Stock | |||||||||||||
0In Stock | |||||||||||||
Not Available Online | |||||||||||||
0In Stock |