• DC/DC Converters - SMD

SMD - UWS - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: UWS-12/4.5-Q48NM-C
TTI: UWS-12/4.5-Q48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
54 W
48 V
18 V
75 V
12 V
4.5 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
UWS
Datasheet
Mfr: UWS-5/10-Q48NM-C
TTI: UWS-5/10-Q48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 50W 12VOUT 48VIN DC/DC QTRBRK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
50 W
48 V
18 V
75 V
5 V
10 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
UWS