• DC/DC Converters - SMD

SMD - POL - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: FS3305-0400-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD 0.4V TO 3.3V 5A MICRO POL MODULE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TDK
1 Output
2.7 V
5.5 V
0.4 V to 5 V
5 A
LGA-SiP -14
2.5 mm
2.5 mm
1.2 mm
Industrial
POL