• DC/DC Converters - SMD

SMD - NXJ2 - DC/DC Converters - SMD

6 Results
6 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: NXJ2S2405MC-R7
TTI: NXJ2S2405MC-R7
Murata Power Solutions
Availability:

135In Stock

DC/DC Converters - SMD 2W 24V-5V SNGL 5.2KV DC/DC SM

135In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
24 V
21.6 V
26.4 V
5 V
400 mA
5.2 kV
16 mm
14.48 mm
4.41 mm
Medical, Industrial
NXJ2
Datasheet
Mfr: NXJ2S0505MC-R13
TTI: NXJ2S0505MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 5V 2W

0In Stock

Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Industrial
NXJ2
Datasheet
Mfr: NXJ2S1212MC-R13
TTI: NXJ2S1212MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 5V 2W

0In Stock

Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Industrial
NXJ2
Datasheet
Mfr: NXJ2S1212MC-R7
TTI: NXJ2S1212MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 10.8V TO 13.2V IN 12V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Medical, Industrial
NXJ2
Datasheet
Mfr: NXJ2S0505MC-R7
TTI: NXJ2S0505MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Medical, Industrial
NXJ2
Datasheet
Mfr: NXJ2S1215MC-R7
TTI: NXJ2S1215MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 2W 12V-15V SGL 5.2KV DC/DC SM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
15 V
133 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Medical, Industrial
NXJ2