SMD - NXF1 - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXF1S0305MC-R7 TTI: NXF1S0305MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 3.3V-5V SMD SINGLE | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 3.135 V | 3.465 V | 5 V | 200 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Medical, Industrial | NXF1 | ||||
Mfr: NXF1S0505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.75 V | 5.25 V | 5 V | 200 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Medical, Industrial | NXF1 | ||||
Mfr: NXF1S0303MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 3.135 V | 3.465 V | 3.3 V | 303 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Medical, Industrial | NXF1 | ||||
Mfr: NXF1S0303MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Industrial | NXF1 |