SMD - NXE1 - DC/DC Converters - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXE1S0505MC-R7 TTI: NXE1S0505MC-R7 Murata Power Solutions Availability: 360In StockDC/DC Converters - SMD DC/DC SM 1W 5-5V SINGLE 3KV | 360In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 | |||||
Mfr: NXE1S0505MC-R13 TTI: NXE1S0505MC-R13 Murata Power Solutions Availability: 800In StockDC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT | 800In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 | |||||
Mfr: NXE1S0303MC-R7 TTI: NXE1S0303MC-R7 Murata Power Solutions Availability: 180In StockDC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV | 180In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 | |||||
Mfr: NXE1S0305MC-R13 TTI: NXE1S0305MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2.97V TO 3.63V IN 5V OUT | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 | |||||
Mfr: NXE1S0303MC-R13 TTI: NXE1S0303MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 | |||||
Mfr: NXE1S0305MC-R7 TTI: NXE1S0305MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 3.3-5V SINGLE 3KV | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 |