• DC/DC Converters - SMD

SMD - NTV - DC/DC Converters - SMD

6 Results
6 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: NTV1212MC
TTI: NTV1212MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 2W 12-12V DUAL 3KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
NTV
Datasheet
Mfr: NTV0515MC
TTI: NTV0515MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 2W 5-15V DUAL 3KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
33 mA
- 15 V
33 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
NTV
Datasheet
Mfr: NTV0505MC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
5 V
100 mA
- 5 V
100 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
NTV
Datasheet
Mfr: NTV0509MC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
9 V
55 mA
- 9 V
55 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
NTV
Datasheet
Mfr: NTV0515MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
33 mA
- 15 V
33 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
NTV
Datasheet
Mfr: NTV1212MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
NTV