SMD - NCM3 - DC/DC Converters - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCM3S1212MC-R7 TTI: NCM3S1212MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-12V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 12 V | 250 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 | ||||
Mfr: NCM3S1205MC-R7 TTI: NCM3S1205MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-5V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 5 V | 600 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 | ||||
Mfr: NCM3S1224MC-R7 TTI: NCM3S1224MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-24V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 24 V | 125 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 | ||||
Mfr: NCM3S1212MC-R13 TTI: NCM3S1212MC-R13 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-12V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 12 V | 250 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 | ||||
Mfr: NCM3S1224MC-R13 TTI: NCM3S1224MC-R13 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-24V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 24 V | 125 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 | ||||
Mfr: NCM3S1205MC-R13 TTI: NCM3S1205MC-R13 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-5V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 5 V | 600 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 |