SMD - MYWGC - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYWGC3R53FFW92RAN TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Non-Isolated | 4 Output | 5 V | 4.3 V | 5.5 V | 1.2 V | 2.5 A | 1.8 V | 1 A | 9 mm (0.354 in) | 8.3 mm (0.327 in) | 2.9 mm (0.114 in) | Industrial | MYWGC | |||||
Mfr: MYWGC3R53FFW92RBE TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Non-Isolated | Industrial | MYWGC | ||||||||||||||||
Mfr: MYWGC3R53FFW92RAR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Non-Isolated | Industrial | MYWGC |