• DC/DC Converters - SMD

SMD - MYSGK - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: MYSGK02506BRSR
TTI: MYSGK02506BRSR
Murata Electronics
Availability:

0In Stock

150 On Order
Expected 17-Jun-26
DC/DC Converters - SMD 5 TO 25VDC,6A

0In Stock

150 On Order
Expected 17-Jun-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
150 W
36 V
13.5 V
42 V
24 V
6 A
16.3 mm (0.642 in)
14.7 mm (0.579 in)
7.5 mm (0.295 in)
Industrial
MYSGK
Datasheet
Mfr: MYSGK4R030ERSR
TTI: MYSGK4R030ERSR
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 4.5-15.0VIN, 0.7-4.0VOUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
120 W
12 V
4.5 V
15 V
4 V
30 A
14 mm (0.551 in)
11 mm (0.433 in)
8.3 mm (0.327 in)
Industrial
MYSGK
Datasheet
Mfr: MYSGK1R830FRSR
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout

0In Stock

Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
54 W
5 V
4.5 V
5.5 V
1.8 V
30 A
14 mm (0.551 in)
11 mm (0.433 in)
8.3 mm (0.327 in)
Industrial
MYSGK