• DC/DC Converters - SMD

SMD - MYMGM - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: MYMGM1R824ELA5RA
TTI: MYMGM1R824ELA5RA
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
43.2 W
12 V
7.5 V
15 V
1.8 V
24 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5 mm (0.197 in)
Industrial
MYMGM
Datasheet
Mfr: MYMGM1R816ELA5RA
TTI: MYMGM1R816ELA5RA
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
28.8 W
12 V
7.5 V
15 V
1.8 V
16 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5 mm (0.197 in)
Industrial
MYMGM
Datasheet
Mfr: MYMGM1R824ELA5RP
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 40A 1.2VDC 12Vin

0In Stock

Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
48 W
12 V
7.5 V
15 V
1.8 V
24 A
10.5 mm x 9 mm
10.5 mm (0.413 in)
9 mm (0.354 in)
5 mm (0.197 in)
Industrial
MYMGM