SMD - MYMGK - DC/DC Converters - SMD
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYMGK00506ERSR TTI: MYMGK00506ERSR Murata Electronics Availability: 400In StockDC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT | 400In Stock | Murata | Non-Isolated | 1 Output | 30 W | 12 V | 8 V | 14 V | 700 mV to 5 V | 6 A | 9 mm (0.354 in) | 7.4 mm (0.291 in) | 4.8 mm (0.189 in) | Industrial | MYMGK | ||||||
Mfr: MYMGK1R820FRSR-H TTI: MYMGK1R820FRSR-H Murata Electronics Availability: 400In StockDC/DC Converters - SMD 20A DC/DC CONVERTER | 400In Stock | Murata | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 8 V | 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | MYMGK | ||||||
Mfr: MYMGK1R812ERSR-H TTI: MYMGK1R812ERSR-H Murata Electronics Availability: 400In StockDC/DC Converters - SMD 0.7-1.8V 12A | 400In Stock | Murata | Non-Isolated | 1 Output | 21.6 W | 12 V | 8 V | 15 V | 1.8 V | 12 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | MYMGK | ||||||
Mfr: MYMGK1R812FRSR TTI: MYMGK1R812FRSR Murata Electronics Availability: 400In StockDC/DC Converters - SMD DC/DC CONVERTER .7-1.8V 22W | 400In Stock | Murata | Non-Isolated | 1 Output | 21.6 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 12 A | LGA-37 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | MYMGK | |||||
0In Stock | Murata | Non-Isolated | 1 Output | 7 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 4 A | LGA-23 | 9 mm (0.354 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | Industrial | MYMGK | ||||||
0In Stock | Murata | Non-Isolated | 1 Output | 36 W | 12 V | 8 V | 14 V | 700 mV to 1.8 V | 20 A | 10.4 mm (0.409 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | MYMGK | |||||||
0In Stock | Murata | Non-Isolated | 1 Output | 11 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 6 A | 9 mm (0.354 in) | 7.4 mm (0.291 in) | 5 mm (0.197 in) | Industrial | MYMGK | |||||||
0In Stock | Murata | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | MYMGK | |||||||
0In Stock | Murata | Non-Isolated | 1 Output | 21.6 W | 12 V | 8 V | 14 V | 700 mV to 1.8 V | 12 A | LGA-37 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | MYMGK | ||||||
Mfr: MYMGK1R820ERSR-H TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Non-Isolated | 1 Output | 36 W | 12 V | 8 V | 15 V | 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | MYMGK |