SMD - MYMGC - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYMGC0R88RFLF2RV TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Non-Isolated | 1 Output | 6.8 W | 5 V | 5.5 V | 3.3 V | 850 mV | 8 A | 15 mm (0.591 in) | 12 mm (0.472 in) | 2.4 mm (0.094 in) | Industrial | MYMGC | ||||||
Mfr: MYMGC1R83BFPF2RV TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Non-Isolated | 4 Output | 2.72 W | 5 V | 3.3 V | 5.5 V | 850 mV | 3.2 A | 850 mV | 500 mA | 15 mm (0.591 in) | 12 mm (0.472 in) | 2.4 mm (0.094 in) | Industrial | MYMGC | ||||
Mfr: MYMGC3R32EFPF2RV TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Non-Isolated | 4 Output | 6.6 W | 5 V | 4.3 V | 5.5 V | 1.2 V | 2.5 A | 1.8 V | 1 A | 15 mm (0.591 in) | 12 mm (0.472 in) | 2.4 mm (0.094 in) | Industrial | MYMGC |