SMD - MYLSM - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYLSM00502ERPL TTI: MYLSM00502ERPL Murata Electronics Availability: 0In StockDC/DC Converters - SMD 1-5.25V 13W DC/DC | 0In Stock | Murata | Non-Isolated | 1 Output | 13.1 W | 12 V | 4.5 V | 17 V | 1 V to 5.25 V | 2.5 A | 8 mm (0.315 in) | 8 mm (0.315 in) | 2.3 mm (0.091 in) | Industrial | MYLSM |