SMD - MTU2 - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTU2S0524MC-R TTI: MTU2S0524MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 24V 2 W | 0In Stock | Murata | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 24 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | MTU2 | ||||
Mfr: MTU2S0524MC TTI: MTU2S0524MC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2W 5VIN 24VOUT SINGLE DC/DC | 0In Stock | Murata | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 24 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | MTU2 | ||||
Mfr: MTU2S0505MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | MTU2 | ||||
Mfr: MTU2S0505MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | MTU2 | ||||
Mfr: MTU2S0305MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 2 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | MTU2 |