• DC/DC Converters - SMD

SMD - MTE1 - DC/DC Converters - SMD

8 Results
8 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: MTE1S0515MC
TTI: MTE1S0515MC
Murata Power Solutions
Availability:

90In Stock

End of Life
DC/DC Converters - SMD 1W 5-15V SINGLE 1KV DC/DC

90In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: MTE1S0505MC-R
TTI: MTE1S0505MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: MTE1S0506MC
TTI: MTE1S0506MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: MTE1S0505MC
TTI: MTE1S0505MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: MTE1S1205MC
TTI: MTE1S1205MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 10.8V-13.2V IN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: MTE1S0305MC
TTI: MTE1S0305MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 3.3-5.0V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: MTE1S0506MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: MTE1S0305MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
MTE1