SMD - MTC1 - DC/DC Converters - SMD
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTC1S1205MC-R7 TTI: MTC1S1205MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 5VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 5 V | 200 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | ||||
Mfr: MTC1S2403MC-R13 TTI: MTC1S2403MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 24VIN 3.3VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 3.3 V | 303 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | MTC1 | ||||||
Mfr: MTC1S2403MC-R7 TTI: MTC1S2403MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 24VIN 3.3VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 3.3 V | 303 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | ||||
Mfr: MTC1S1203MC-R13 TTI: MTC1S1203MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 3.3VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 3.3 V | 303 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | |||||
Mfr: MTC1S1205MC-R13 TTI: MTC1S1205MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 5VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 5 V | 200 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | |||||
Mfr: MTC1S1212MC-R13 TTI: MTC1S1212MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 12VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | |||||
Mfr: MTC1S2405MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 5 V | 200 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | ||||
Mfr: MTC1S1212MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | ||||
Mfr: MTC1S2412MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | |||||
Mfr: MTC1S2412MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 12 V | 83 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | ||||
Mfr: MTC1S1203MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 3.3 V | 303 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 |