• DC/DC Converters - SMD

SMD - MPD - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: MPD7D058S
TTI: MPD7D058S
Murata Power Solutions
Availability:

95In Stock

End of Life
DC/DC Converters - SMD 5V +5/-3% 10A

95In Stock

Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
50 W
48 V
36 V
75 V
10 A
1.5 kVDC
45 mm (1.772 in)
36.3 mm (1.429 in)
4.3 mm (0.169 in)
Industrial
MPD