SMD - MGN1 - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MGN1D050603MC-R13 TTI: MGN1D050603MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 5-6/-3V GAN Bulk | 0In Stock | Murata | Isolated | 2 Output | 1 W | 5 V | 6 V | 111 mA | 3 V | 111 mA | 3 kVAC | 16 mm | 12 mm | 4.25 mm | Industrial | MGN1 | |||||
Mfr: MGN1S0508MC-R7 TTI: MGN1S0508MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W SM 5-8V GAN | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 8 V | 125 mA | 3 kVAC | 14.5 mm x 12 mm x 3.2 mm | 14.5 mm | 12 mm | 3.2 mm | Industrial | MGN1 | ||||
Mfr: MGN1S0512MC-R13 TTI: MGN1S0512MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 5-12V GAN Bulk | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 12 V | 83.3 mA | 3 kVAC | 14.5 mm | 12 mm | 4.25 mm | Industrial | MGN1 |