SMD - MGM - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYMGM1R824ELA5RAD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Murata | Non-Isolated | 1 Output | 43.2 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | MGM |