SMD - MGJ6 - DC/DC Converters - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MGJ6T24150505MC-R13 TTI: MGJ6T24150505MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 15V-10V 6W | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | MGJ6 | |||||
Mfr: MGJ6D122005LMC-R7 TTI: MGJ6D122005LMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SMD DC/DC 1W SM 15-20/5V 5.2KV | 0In Stock | Murata | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6D122005WMC-R7 TTI: MGJ6D122005WMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12V IN 20V OUT | 0In Stock | Murata | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 20 V | 240 mA | - 5 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | MGJ6 | ||||
Mfr: MGJ6D242005LMC-R7 TTI: MGJ6D242005LMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 24V IN 20V OUT | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6D12H24MC-R7 TTI: MGJ6D12H24MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 6W DUAL +24V | 0In Stock | Murata | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 24 V | 125 mA | 24 V | 125 mA | 5.7 kV | 29.51 mm | 22.61 mm | 14.05 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6D121505LMC-R7 TTI: MGJ6D121505LMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12VIN 15VOUT 6W | 0In Stock | Murata | Isolated | 2 Output | 4.5 W | 12 V | 9 V | 18 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6D051510WMC-R7 TTI: MGJ6D051510WMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5V IN 15V OUT | 0In Stock | Murata | Isolated | 2 Output | 6 W | 5 V | 4.5 V | 9 V | 15 V | 240 mA | - 10 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | MGJ6 | ||||
Mfr: MGJ6D242005WMC-R7 TTI: MGJ6D242005WMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 24V IN 20V OUT | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | MGJ6 | ||||
Mfr: MGJ6D051510LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 5 V | 4.5 V | 9 V | 15 V | 240 mA | - 10 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6T05150505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 5 V | 4.5 V | 9 V | 15 V | 240 mA | - 10 V | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | Industrial | MGJ6 | ||||
Mfr: MGJ6D241505LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | MGJ6 | MGJ6D241505LMC-13 | |||
Mfr: MGJ6D241505LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 4.5 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6D241510LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 240 mA | - 10 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6T12150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 15 V | 240 mA | - 10 V | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | Industrial | MGJ6 | ||||
Mfr: MGJ6D121510LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 15 V | 240 mA | - 10 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6D241505WMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | MGJ6 | ||||
Mfr: MGJ6D24H24MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 24 V | 125 mA | 24 V | 125 mA | 5.7 kV | 29.51 mm | 22.61 mm | 14.05 mm | Medical, Industrial | MGJ6 | ||||
Mfr: MGJ6D121505WMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 15 V | 300 mA | - 5 V | 300 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | MGJ6 |