SMD - MGJ3 - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MGJ3T12150505MC-R7 TTI: MGJ3T12150505MC-R7 Murata Power Solutions Availability: 0In Stock23 On Order Expected 31-Aug-26 DC/DC Converters - SMD DC/DC 3W SM 12-15/5V 5.2KV | 0In Stock23 On Order Expected 31-Aug-26 | Murata | Isolated | 2 Output | 3 W | 12 V | 9 V | 18 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | MGJ3 | |||
Mfr: MGJ3T24150505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 3 W | 24 V | 18 V | 36 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | MGJ3 | |||
Mfr: MGJ3T05150505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 3 W | 5 V | 4.5 V | 9 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | MGJ3 | ||||
Mfr: MGJ3T12150505MC-R13 TTI: MGJ3T12150505MC-R13 Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC 3W SM 12-15/5V 5.2KV | Not Available Online | Murata | Isolated | 2 Output | 3 W | 12 V | 9 V | 18 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | MGJ3 | |||
Mfr: MGJ3T05150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 3 W | 5 V | 4.5 V | 9 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | MGJ3 |