• DC/DC Converters - SMD

SMD - MGJ1 - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: MGJ1D241802VMC-R7
TTI: MGJ1D241802VMC-R7
Murata Power Solutions
Availability:

0In Stock

135 On Order
Expected 22-Jun-26
DC/DC Converters - SMD DC-DC SM 24-18/2.5V

0In Stock

135 On Order
Expected 22-Jun-26
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
18 V
49 mA
- 2.5 V
49 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
MGJ1
Datasheet
Mfr: MGJ1D121505VMC-R7
TTI: MGJ1D121505VMC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 12-15/5V

0In Stock

Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
50 mA
- 5 V
50 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
MGJ1
Datasheet
Mfr: MGJ1D151505MPC-R7
TTI: MGJ1D151505MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 15VIN 15VOUT 1W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
15 V
13.5 V
16.5 V
15 V
50 mA
- 5 V
50 mA
5.7 kV
19.94 mm
14.99 mm
4.41 mm
Medical, Industrial
MGJ1