SMD - FS1606 - DC/DC Converters - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1606-1200-AL TTI: FS1606-1200-AL TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.20V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.2 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | |||||||
Mfr: FS1606-1800-AL TTI: FS1606-1800-AL TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.80V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.8 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | |||||||
Mfr: FS1606-1100-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.10V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.1 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | |||||||
Mfr: FS1606-0600-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 0.60V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 600 mV | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | |||||||
Mfr: FS1606-1000-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.00V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | |||||||
Mfr: FS1606-1500-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.50V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.5 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | |||||||
Mfr: FS1606-2500-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 2.50V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 2.5 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | |||||||
Mfr: FS1606-1050-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.05V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.05 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 |