• DC/DC Converters - SMD

SMD - FS1604A uPOL - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: FS1604A-2500-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 2.5V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.2 V
16 V
2.5 V
4 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
FS1604A uPOL
Datasheet
Mfr: FS1604A-3300-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.2 V
16 V
3.3 V
4 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
FS1604A uPOL