• DC/DC Converters - SMD

SMD - FS1412 - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Part # Aliases
Datasheet
Mfr: FS1412-0600-AS
TTI: FS1412-0600-AS
TDK
Availability:

250In Stock

DC/DC Converters - SMD 0.6V uPOL 12A Power Module

250In Stock

Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.5 V
16 V
600 mV
12 A
LGA-22
4.9 mm (0.193 in)
5.8 mm (0.228 in)
1.6 mm (0.063 in)
Industrial
FS1412
FS1412-0600-AS
-
Datasheet
Mfr: FS1412-0600-AL
TTI: FS1412-0600-AL
TDK
Availability:

0In Stock

DC/DC Converters - SMD 0.6V uPOL 12A Power Module

0In Stock

Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.5 V
16 V
600 mV
12 A
LGA-22
4.9 mm (0.193 in)
5.8 mm (0.228 in)
1.6 mm (0.063 in)
Industrial
FS1412
FS1412-0600-AL
-