SMD - FS1406 - DC/DC Converters - SMD
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1406-1800-AS TTI: FS1406-1800-AS TDK Availability: 250In StockDC/DC Converters - SMD 1.80V uPOL 6A Power Module | 250In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.8 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1800-AS - | |||||||
Mfr: FS1406-0600-AS TTI: FS1406-0600-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.60V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0600-AS - | |||||||
Mfr: FS1406-0900-AS TTI: FS1406-0900-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.90V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 900 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0900-AS - | |||||||
Mfr: FS1406-1200-AL TTI: FS1406-1200-AL TDK Availability: 0In StockDC/DC Converters - SMD 1.20V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.2 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1200-AL - | |||||||
Mfr: FS1406-1800-AL TTI: FS1406-1800-AL TDK Availability: 0In StockDC/DC Converters - SMD 1.80V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.8 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1800-AL - | |||||||
Mfr: FS1406-2500-AS TTI: FS1406-2500-AS TDK Availability: 0In StockDC/DC Converters - SMD 2.50V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-2500-AS - | |||||||
Mfr: FS1406-0800-AS TTI: FS1406-0800-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.80V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 800 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0800-AS - | |||||||
Mfr: FS1406-1000-AS TTI: FS1406-1000-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.00V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1000-AS - | |||||||
Mfr: FS1406-1000-AL TTI: FS1406-1000-AL TDK Availability: 0In StockDC/DC Converters - SMD 1.00V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1000-AL - | |||||||
Mfr: FS1406-1100-AS TTI: FS1406-1100-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.10V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1100-AS - | |||||||
Mfr: FS1406-0600-AL TTI: FS1406-0600-AL TDK Availability: 0In StockDC/DC Converters - SMD 0.60V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0600-AL - | |||||||
Mfr: FS1406-1200-AS TTI: FS1406-1200-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.20V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.2 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1200-AS - | |||||||
Mfr: FS1406-1050-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 1.05V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.05 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1050-AS - | |||||||
Mfr: FS1406-KIT TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD FS1406 series uPOL Sample Kit | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV to 2.5 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | ||||||||
Mfr: FS1406-2640-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 2.64V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.64 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-2640-AL - | |||||||
Mfr: FS1406-0700-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.70V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 700 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0700-AL - | |||||||
Mfr: FS1406-0750-AS TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.75V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 750 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0750-AS - | |||||||
Mfr: FS1406-0800-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.80V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 800 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0800-AL - | |||||||
Mfr: FS1406-0900-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.90V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 900 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0900-AL - | |||||||
Mfr: FS1406-1050-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 1.05V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.05 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1050-AL - | |||||||
Mfr: FS1406-0700-AS TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.70V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 700 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0700-AS - | |||||||
Mfr: FS1406-2500-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 2.50V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-2500-AL - | |||||||
Mfr: FS1406-2640-AS TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 2.64V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.64 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-2640-AS - | |||||||
Mfr: FS1406-0750-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.75V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 750 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0750-AL - | |||||||
Mfr: FS1406-1100-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 1.10V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1100-AL - |