SMD - FS1404 - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1404-3300-AL TTI: FS1404-3300-AL TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1404 | FS1404-3300-AL - | |||||||
Mfr: FS1404-2500-AS TTI: FS1404-2500-AS TDK Availability: 0In StockDC/DC Converters - SMD 2.5V uPOL 4A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1404 | FS1404-2500-AS - | |||||||
Mfr: FS1404-3300-AS TTI: FS1404-3300-AS TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1404 | FS1404-3300-AS - | |||||||
Mfr: FS1404-2500-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 2.5V uPOL 4A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1404 | FS1404-2500-AL - |