SMD - EPM78 - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM78V2-03R3-01R0R TTI: EPM78V2-03R3-01R0R Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,3.3V | 0In Stock | Eaton | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 3.3 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | EPM78 | |||||||
Mfr: EPM78V2-06R5-01R0R TTI: EPM78V2-06R5-01R0R Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,6.5V | 0In Stock | Eaton | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 6.5 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | EPM78 | |||||||
Mfr: EPM78V2-12R0-01R0R TTI: EPM78V2-12R0-01R0R Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA, 12V | 0In Stock | Eaton | Non-Isolated | 1 Output | 24 V | 15 V | 32 V | 12 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | EPM78 | |||||||
Mfr: EPM78V2-15R0-01R0R TTI: EPM78V2-15R0-01R0R Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA, 15V | 0In Stock | Eaton | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 15 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | EPM78 | |||||||
Mfr: EPM78V1-01R8-01R0R TTI: EPM78V1-01R8-01R0R Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV,EPM78V1,1000MA,1.8V | 0In Stock | Eaton | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 1.8 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | EPM78 |