SMD - EPM71V - DC/DC Converters - SMD
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM7051V-05R-200SH TTI: EPM7051V-05R-200SH Eaton Electronics Availability: 300In StockDC/DC Converters - SMD EPM7 1W 5Vin 5Vout 200mA 3kV | 300In Stock | Eaton | Isolated | 1 Output | 1 W | 5 V | 200 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7241V-05R-200SH TTI: EPM7241V-05R-200SH Eaton Electronics Availability: 849In StockDC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV | 849In Stock | Eaton | Isolated | 1 Output | 1 W | 5 V | 200 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7241V-05R-100DH TTI: EPM7241V-05R-100DH Eaton Electronics Availability: 900In StockDC/DC Converters - SMD EPM7 1W 24Vin +/-5Vout +/-100mA 4kV | 900In Stock | Eaton | Isolated | 2 Output | 1 W | 5 V | 100 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7121V-05R-100DH TTI: EPM7121V-05R-100DH Eaton Electronics Availability: 300In StockDC/DC Converters - SMD EPM7 1W 12Vin +/-5Vout +/-100mA 4kV | 300In Stock | Eaton | Isolated | 2 Output | 1 W | 5 V | 100 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7051V-12R-084SH TTI: EPM7051V-12R-084SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin 12Vout 84mA 3kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 12 V | 84 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7121V-05R-200SH TTI: EPM7121V-05R-200SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 5Vout 200mA 4kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 5 V | 200 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7051V-05R-100DH TTI: EPM7051V-05R-100DH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-5Vout +/-100mA 3kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 5 V | 100 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7051V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-12Vout +/-42mA 3kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7121V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin +/-12Vout +/-42mA 4kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7121V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 12Vout 84mA 4kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 12 V | 84 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7241V-12R-084SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin 12Vout 84mA 4kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 12 V | 84 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7051V-3R3-152DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-3.3Vout +/-152mA 3kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7121V-15R-067SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 15Vout 67mA 4kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 15 V | 67 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7241V-15R-034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin +/-15Vout +/-34mA 4kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 15 V | 34 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7241V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin 3.3Vout 303mA 4kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7241V-3R3-152DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin +/-3.3Vout +/-152mA 4kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7051V-15R-034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-15Vout +/-34mA 3kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 15 V | 34 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7121V-15R-034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin +/-15Vout +/-34mA 4kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 15 V | 34 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7241V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin +/-12Vout +/-42mA 4kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7241V-15R-067SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin 15Vout 67mA 4kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 15 V | 67 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7121V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 3.3Vout 303mA 4kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7051V-15R-067SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin 15Vout 67mA 3kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 15 V | 67 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7051V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin 3.3Vout 303mA 3kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | |||||||
Mfr: EPM7121V-3R3-152DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin +/-3.3Vout +/-152mA 4kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V |