SMD - CRE1 - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRE1S0505MEC-R TTI: CRE1S0505MEC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W DC/DC CONVERTER | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7 mm | 10.7 mm | Medical, Industrial | CRE1 | |||||
Mfr: CRE1S0505MC-R TTI: CRE1S0505MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5-5V SINGLE 1KV | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Medical, Industrial | CRE1 | |||||
Mfr: CRE1S0505MC TTI: CRE1S0505MC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT ISO | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | CRE1 | |||||
Mfr: CRE1S0505MEC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.05 mm | 10.7 mm | Industrial | CRE1 |