SMD - DC/DC Converters - SMD
422 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
348In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | |||||||
54In Stock105 On Order Expected 19-Aug-26 | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | |||||||
Mfr: OKL-T/3-W12P-C TTI: OKL-T/3-W12P-C Murata Power Solutions Availability: 400In StockDC/DC Converters - SMD 15W 4.5-14VIN/.6-5.5VOUT DC/DC | 400In Stock | Murata | Non-Isolated | 1 Output | 15 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.4 mm (0.252 in) | Industrial | Okami | |||||||
35In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | |||||||
Mfr: NTE0506MC-R TTI: NTE0506MC-R Murata Power Solutions Availability: 500In StockDC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC | 500In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 6 V | 167 mA | 1 kV | 12.7 mm | 11.2 mm | 6.6 mm | Medical, Industrial | NTE | ||||||
Mfr: NTE1212MC-R TTI: NTE1212MC-R Murata Power Solutions Availability: 1,000In StockDC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC | 1,000In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | ||||||
Mfr: FS1406-1800-AS TTI: FS1406-1800-AS TDK Availability: 250In StockDC/DC Converters - SMD 1.80V uPOL 6A Power Module | 250In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.8 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1800-AS - | |||||||
35In Stock | Murata | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | NTA | |||||
95In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 6 V | 167 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | |||||||
Mfr: FS1412-0600-AS TTI: FS1412-0600-AS TDK Availability: 250In StockDC/DC Converters - SMD 0.6V uPOL 12A Power Module | 250In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 12 A | LGA-22 | 4.9 mm (0.193 in) | 5.8 mm (0.228 in) | 1.6 mm (0.063 in) | Industrial | FS1412 | FS1412-0600-AS - | |||||||
Mfr: MYBSP00502ABF TTI: MYBSP00502ABF Murata Electronics Availability: 1,400In StockDC/DC Converters - SMD 10W 37-57VIN, 5V, POE | 1,400In Stock | Murata | Isolated | 1 Output | 10 W | 48 V | 37 V | 57 V | 5 V | 2 A | 2.25 kV | 26 mm | 14.8 mm | 6.2 mm | Medical, Industrial | |||||||
40In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | |||||||
Mfr: OKL-T/6-W12P-C TTI: OKL-T/6-W12P-C Murata Power Solutions Availability: 400In StockDC/DC Converters - SMD 12VIN .59-5.5VOUT 6A 30W | 400In Stock | Murata | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | Okami | |||||||
Mfr: OKL-T/3-W5N-C TTI: OKL-T/3-W5N-C Murata Power Solutions Availability: 400In StockDC/DC Converters - SMD 5VIN 0.6-3.63VOUT 3A 9.9W | 400In Stock | Murata | Non-Isolated | 1 Output | 9.9 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.2 mm (0.244 in) | Industrial | Okami | |||||||
Mfr: MYMGK00506ERSR TTI: MYMGK00506ERSR Murata Electronics Availability: 400In StockDC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT | 400In Stock | Murata | Non-Isolated | 1 Output | 30 W | 12 V | 8 V | 14 V | 700 mV to 5 V | 6 A | 9 mm (0.354 in) | 7.4 mm (0.291 in) | 4.8 mm (0.189 in) | Industrial | MYMGK | |||||||
Mfr: NXE1S0505MC-R7 TTI: NXE1S0505MC-R7 Murata Power Solutions Availability: 360In StockDC/DC Converters - SMD DC/DC SM 1W 5-5V SINGLE 3KV | 360In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 | ||||||
Mfr: NXE1S0505MC-R13 TTI: NXE1S0505MC-R13 Murata Power Solutions Availability: 800In StockDC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT | 800In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 | ||||||
Mfr: MGJ2D152005MPC-R7 TTI: MGJ2D152005MPC-R7 Murata Power Solutions Availability: 80In StockDC/DC Converters - SMD 1W SM 15-20/5V 5.2KV | 80In Stock | Murata | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | MGJ2 | |||
Mfr: EPM7051V-05R-200SH TTI: EPM7051V-05R-200SH Eaton Electronics Availability: 300In StockDC/DC Converters - SMD EPM7 1W 5Vin 5Vout 200mA 3kV | 300In Stock | Eaton | Isolated | 1 Output | 1 W | 5 V | 200 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | ||||||||
Mfr: MYBTA00512ABT TTI: MYBTA00512ABT Murata Electronics Availability: 108In StockDC/DC Converters - SMD 36V-75V IN 12A | 108In Stock | Murata | Isolated | 1 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 12 A | 2.25 kV | 1/32 Brick | 23.36 mm | 19.05 mm | 12.7 mm | MYBTA | ||||||
Mfr: EPM25361V-05R-3R0S TTI: EPM25361V-05R-3R0S Eaton Electronics Availability: 2In StockDC/DC Converters - SMD EPM25 15W 9-36Vin 5Vout 3A 1.6kV | 2In Stock | Eaton | Isolated | 1 Output | 15 W | 24 V | 9 V | 36 V | 5 V | 3 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | EPM251V | |||||
Mfr: NXE1S0303MC-R7 TTI: NXE1S0303MC-R7 Murata Power Solutions Availability: 180In StockDC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV | 180In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | NXE1 | ||||||
Mfr: MYMGK1R820FRSR-H TTI: MYMGK1R820FRSR-H Murata Electronics Availability: 400In StockDC/DC Converters - SMD 20A DC/DC CONVERTER | 400In Stock | Murata | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 8 V | 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | MYMGK | |||||||
Mfr: MGJ2D122005MPC-R7 TTI: MGJ2D122005MPC-R7 Murata Power Solutions Availability: 80In StockDC/DC Converters - SMD 5.7kVDC Isolated 2W SM Gate Drive DC-DC Converter | 80In Stock | Murata | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | MGJ2 | |||
109In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE |