SMD - DC/DC Converters - SMD
422 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Murata | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | NTA | |||||
Mfr: NTA0505MC-R TTI: NTA0505MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC | 0In Stock | Murata | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | NTA | |||||
Mfr: NTE0303MC-R TTI: NTE0303MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 3.3-3.3V SINGLE 1KV DC/DC | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | ||||||
Mfr: MTU1S0505MC TTI: MTU1S0505MC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | MTU1 | |||||
Mfr: UWS-5/10-Q48NM-C TTI: UWS-5/10-Q48NM-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 50W 12VOUT 48VIN DC/DC QTRBRK | 0In Stock | Murata | Isolated | 1 Output | 50 W | 48 V | 18 V | 75 V | 5 V | 10 A | 2.25 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.1 mm | UWS | ||||||
Mfr: ULT-12/2.5-D48NM-C TTI: ULT-12/2.5-D48NM-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 30W 48VIN 12VOUT 2.5A DC/DC | 0In Stock | Murata | Isolated | 1 Output | 30 W | 48 V | 36 V | 75 V | 12 V | 2.5 A | 1.5 kV | 1/32 Brick | 23.4 mm | 19.1 mm | 8.9 mm | ULT | ||||||
Mfr: MTC1S1203MC-R13 TTI: MTC1S1203MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 3.3VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 3.3 V | 303 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | ||||||
Mfr: EPM7051V-05R-100DH TTI: EPM7051V-05R-100DH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-5Vout +/-100mA 3kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 5 V | 100 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | ||||||||
0In Stock | Murata | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | NTA | |||||
0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | |||||||
Mfr: MTC1S1205MC-R13 TTI: MTC1S1205MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 5VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 5 V | 200 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | ||||||
Mfr: MTE1S0305MC TTI: MTE1S0305MC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 3.3-5.0V SINGLE 1KV DC/DC | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | MTE1 | ||||||
Mfr: FS1406-1200-AS TTI: FS1406-1200-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.20V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.2 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1200-AS - | |||||||
Mfr: MYBSP0122BABFT TTI: MYBSP0122BABFT Murata Electronics Availability: 0In StockDC/DC Converters - SMD 25.5W 37-57VIN, 12V,POE | 0In Stock | Murata | Isolated | 1 Output | 25.5 W | 48 V | 37 V | 57 V | 12 V | 2.125 A | 2.25 kV | 35.5 mm | 22.4 mm | 10.55 mm | Industrial | MYBSP | ||||||
Mfr: EPM12V1-05R5-01R0P TTI: EPM12V1-05R5-01R0P Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV, 1000MA, 5.5 VDC | 0In Stock | Eaton | Non-Isolated | 1 Output | 12 V | 3 V | 14 V | 5.5 V | 1 A | 12.4 mm (0.488 in) | 12.4 mm (0.488 in) | 3.99 mm (0.157 in) | Industrial | EPM12 | ||||||||
Mfr: EPM78V2-15R0-01R0R TTI: EPM78V2-15R0-01R0R Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA, 15V | 0In Stock | Eaton | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 15 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | EPM78 | ||||||||
Mfr: MTC1S1212MC-R13 TTI: MTC1S1212MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 12VOUT SM | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | MTC1 | ||||||
Mfr: MGJ6D051510WMC-R7 TTI: MGJ6D051510WMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5V IN 15V OUT | 0In Stock | Murata | Isolated | 2 Output | 6 W | 5 V | 4.5 V | 9 V | 15 V | 240 mA | - 10 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | MGJ6 | ||||
0In Stock | Murata | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | NTV | |||||
Mfr: OKI-T/36W-W40P-C TTI: OKI-T/36W-W40P-C Murata Power Solutions Availability: 0In StockLimited Supply DC/DC Converters - SMD 36W 5.021-15.5VOUT 3A 24VIN | 0In StockLimited Supply | Murata | Non-Isolated | 1 Output | 36 W | 24 V | 19 V | 40 V | 5.021 V to 15.5 V | 3 A | 20.8 mm (0.819 in) | 12 mm (0.472 in) | 8.64 mm (0.34 in) | Industrial | Okami | |||||||
Mfr: NXJ1S1215MC-R7 TTI: NXJ1S1215MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 12V-15V SINGLE 4.2KV | 0In Stock | Murata | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | NXJ | ||||||
Mfr: MTC2S2403MC-R7 TTI: MTC2S2403MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 2W 24V-3.3V 7-INCH REEL | 0In Stock | Murata | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 3.3 V | 606 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | MTC2 | ||||||
Mfr: MGJ6D242005WMC-R7 TTI: MGJ6D242005WMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 24V IN 20V OUT | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | MGJ6 | ||||
Mfr: MYBSS054R6EBF TTI: MYBSS054R6EBF Murata Electronics Availability: 0In StockDC/DC Converters - SMD 30W 10.8-27VIN,54VOUT FOR POE | 0In Stock | Murata | Isolated | 1 Output | 30 W | 18 V | 10.8 V | 27 V | 54 V | 560 mA | 2.25 kV | 35.5 mm | 22.4 mm | 8.9 mm | MYBSS | |||||||
Mfr: MYSGK4R030ERSR TTI: MYSGK4R030ERSR Murata Electronics Availability: 0In StockDC/DC Converters - SMD 4.5-15.0VIN, 0.7-4.0VOUT | 0In Stock | Murata | Non-Isolated | 1 Output | 120 W | 12 V | 4.5 V | 15 V | 4 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | MYSGK |