• DC/DC Converters - SMD

SMD - DC/DC Converters - SMD

422 Results
422 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Part # Aliases
Datasheet
Mfr: NTV1212MC
TTI: NTV1212MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 2W 12-12V DUAL 3KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
NTV
Datasheet
Mfr: NTE0509MC
TTI: NTE0509MC
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD 1W 5-9V SINGLE 1KV DC/DC

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
9 V
111 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: NTE0515MC-R
TTI: NTE0515MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12-5V 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
66 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: OKI-T/3-W40P-C
TTI: OKI-T/3-W40P-C
Murata Power Solutions
Availability:

0In Stock

Limited Supply
DC/DC Converters - SMD 24VIN 0.75-5.5VOUT3A 15W

0In Stock

Limited Supply
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
15 W
28 V
16 V
40 V
752.5 mV to 5.5 V
3 A
20.8 mm (0.819 in)
12 mm (0.472 in)
8.5 mm (0.335 in)
Industrial
Okami
Datasheet
Mfr: UWS-12/4.5-Q48NM-C
TTI: UWS-12/4.5-Q48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
54 W
48 V
18 V
75 V
12 V
4.5 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
UWS
Datasheet
Mfr: MTU1D0509MC
TTI: MTU1D0509MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5VIN 9VOUT 56MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
9 V
56 mA
- 9 V
56 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Industrial
MTU1
Datasheet
Mfr: NXJ1S1205MC-R7
TTI: NXJ1S1205MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 12V-5V SINGLE 4.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
NXJ
Datasheet
Mfr: NXJ1S0505MC-R13
TTI: NXJ1S0505MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
NXJ
Datasheet
Mfr: MGJ2D151505MPC-R7
TTI: MGJ2D151505MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 15VIN 15VOUT 2W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
2 W
15 V
13.5 V
16.5 V
15 V
100 mA
- 5 V
100 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
MGJ2
Datasheet
Mfr: CRE1S0505MC
TTI: CRE1S0505MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
CRE1
Datasheet
Mfr: FS1406-0600-AL
TTI: FS1406-0600-AL
TDK
Availability:

0In Stock

DC/DC Converters - SMD 0.60V uPOL 6A Power Module

0In Stock

Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.5 V
16 V
600 mV
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1406
FS1406-0600-AL
-
Datasheet
Mfr: NTA0512MC
TTI: NTA0512MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-12V DUAL 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
42 mA
- 12 V
42 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
NTA
Datasheet
Mfr: NTE0515MC
TTI: NTE0515MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-15V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
66 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: MTU2S0524MC
TTI: MTU2S0524MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 2W 5VIN 24VOUT SINGLE DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
24 V
83 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
MTU2
Datasheet
Mfr: NXJ1S1212MC-R13
TTI: NXJ1S1212MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
83 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
NXJ
Datasheet
Mfr: NXE1S0305MC-R7
TTI: NXE1S0305MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 3.3-5V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
NXE1
Datasheet
Mfr: NXE2S0505MC-R7
TTI: NXE2S0505MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
NXE2
Datasheet
Mfr: MGJ1D151505MPC-R7
TTI: MGJ1D151505MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 15VIN 15VOUT 1W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
15 V
13.5 V
16.5 V
15 V
50 mA
- 5 V
50 mA
5.7 kV
19.94 mm
14.99 mm
4.41 mm
Medical, Industrial
MGJ1
Datasheet
Mfr: MTC1S2403MC-R7
TTI: MTC1S2403MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 24VIN 3.3VOUT SM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
24 V
18 V
36 V
3.3 V
303 mA
3 kV
SMD-6
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
MTC1
Datasheet
Mfr: MTC2S1212MC-R7
TTI: MTC2S1212MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 2W 12V-12V 7-INCH REEL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
12 V
9 V
18 V
12 V
167 mA
3 kV
14.99 mm
14.22 mm
11.25 mm
Medical, Industrial
MTC2
Datasheet
Mfr: FS1403-3300-AS
TTI: FS1403-3300-AS
TDK
Availability:

0In Stock

DC/DC Converters - SMD 3.3V uPOL 3A Power Module

0In Stock

Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
8 V
16 V
3.3 V
3 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1403
FS1403-3300-AS
-
Datasheet
Mfr: NXJ2S0505MC-R7
TTI: NXJ2S0505MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Medical, Industrial
NXJ2
Datasheet
Mfr: MYMGM1R824ELA5RA
TTI: MYMGM1R824ELA5RA
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
43.2 W
12 V
7.5 V
15 V
1.8 V
24 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5 mm (0.197 in)
Industrial
MYMGM
Datasheet
Mfr: MTC2S1212MC-R13
TTI: MTC2S1212MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 167 MA 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
12 V
9 V
18 V
12 V
167 mA
3 kV
14.99 mm
14.22 mm
11.25 mm
Medical, Industrial
MTC2
Datasheet
Mfr: MYMGM1R816ELA5RA
TTI: MYMGM1R816ELA5RA
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
28.8 W
12 V
7.5 V
15 V
1.8 V
16 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5 mm (0.197 in)
Industrial
MYMGM
  • ...
  • 6
  • 7
  • 8