SMD - DC/DC Converters - SMD
422 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM25362V-15R-2R6S TTI: EPM25362V-15R-2R6S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 9-36Vin 15Vout 2.67A 1.6kV | 0In Stock | Eaton | Isolated | 1 Output | 40 W | 24 V | 9 V | 36 V | 15 V | 2.666 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | EPM252V | |||||
Mfr: FS1525-0600-AL TTI: FS1525-0600-AL TDK Availability: 0In StockDC/DC Converters - SMD mPOL Power Module, 0.6V | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | Industrial | FS1525 uPOL | ||||||||||||||
Mfr: NCM3S1205MC-R7 TTI: NCM3S1205MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-5V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 5 V | 600 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 | |||||
Mfr: MTC2S2412MC-R7 TTI: MTC2S2412MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12V 2 W | 0In Stock | Murata | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 12 V | 167 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | MTC2 | ||||||
Mfr: EPM7051V-12R-084SH TTI: EPM7051V-12R-084SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin 12Vout 84mA 3kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 12 V | 84 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | ||||||||
Mfr: FS1404-3300-AL TTI: FS1404-3300-AL TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1404 | FS1404-3300-AL - | |||||||
Mfr: NCM3S1224MC-R7 TTI: NCM3S1224MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-24V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 24 V | 125 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 | |||||
Mfr: EPM25361V-12R-2R5S TTI: EPM25361V-12R-2R5S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 12Vout 2.5A 1.6kV | 0In Stock | Eaton | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 12 V | 2.5 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | EPM251V | |||||
Mfr: FS1603-3300-AL TTI: FS1603-3300-AL TDK Availability: Not Available OnlineDC/DC Converters - SMD TDK mPOL Power Module, 3.3V | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 3.3 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1603 | ||||||||
Mfr: OKL-T/6-W12N-C TTI: OKL-T/6-W12N-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD .0591-5.5V 30W | 0In Stock | Murata | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | Okami | |||||||
Mfr: NXJ1S1205MC-R13 TTI: NXJ1S1205MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12VIN +/- 5VOUT +/- 250MA | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | NXJ | ||||||
Mfr: NXE2S1205MC-R13 TTI: NXE2S1205MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2W DC/DC CONVERTER | 0In Stock | Murata | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 400 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | NXE2 | ||||||
Mfr: NTE1215MC-R TTI: NTE1215MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 10.8V-13.2V 66 MA | 0In Stock | Murata | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | ||||||
Mfr: FS1603-5000-AL TTI: FS1603-5000-AL TDK Availability: Not Available OnlineDC/DC Converters - SMD TDK mPOL Power Module, 5.0V | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 5 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1603 | ||||||||
Mfr: MGN1S0512MC-R13 TTI: MGN1S0512MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 5-12V GAN Bulk | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 12 V | 83.3 mA | 3 kVAC | 14.5 mm | 12 mm | 4.25 mm | Industrial | MGN1 | ||||||||
Mfr: NXF1S0305MC-R7 TTI: NXF1S0305MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 3.3V-5V SMD SINGLE | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 3.135 V | 3.465 V | 5 V | 200 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Medical, Industrial | NXF1 | |||||
Mfr: FS1406-1100-AS TTI: FS1406-1100-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.10V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1100-AS - | |||||||
Mfr: FS1606-1800-AL TTI: FS1606-1800-AL TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.80V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.8 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | ||||||||
Mfr: EPM25751V-05R-3R0S TTI: EPM25751V-05R-3R0S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin 5Vout 3A 1.6kV | 0In Stock | Eaton | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | EPM251V | |||||
Mfr: MGJ1D121505VMC-R7 TTI: MGJ1D121505VMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 12-15/5V | 0In Stock | Murata | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 50 mA | - 5 V | 50 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | MGJ1 | |||
Mfr: MGJ6D122005LMC-R7 TTI: MGJ6D122005LMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SMD DC/DC 1W SM 15-20/5V 5.2KV | 0In Stock | Murata | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | MGJ6 | ||||
Mfr: OKL2-T/20-W12P2-C TTI: OKL2-T/20-W12P2-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 100W 12V 20A PROGRAMMABLE DCDC | 0In Stock | Murata | Non-Isolated | 1 Output | 100 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | OKL2-T/20-W12 | |||||||
Mfr: OKL2-T/12-W12N2-C TTI: OKL2-T/12-W12N2-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 60W 12VI 12A PROGRAMMABLE DCDC | 0In Stock | Murata | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | OKL2-T/12-W12 | |||||||
Mfr: OKL2-T/20-W12N2-C TTI: OKL2-T/20-W12N2-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 100W 12V 20A PROGRAMMABLE DCDC | 0In Stock | Murata | Non-Isolated | 1 Output | 100 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | OKL2-T/20-W12 | |||||||
Mfr: OKL2-T/12-W12P2-C TTI: OKL2-T/12-W12P2-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 4.5V / 14V IN .69V / 5.5V OUT | 0In Stock | Murata | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | OKL2-T/12-W12 |