SMD - DC/DC Converters - SMD
422 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM6241V-05R-200SH TTI: EPM6241V-05R-200SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 2kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 5 V | 200 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | EPM61V | ||||||||
Mfr: MTU2S0524MC-R TTI: MTU2S0524MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 24V 2 W | 0In Stock | Murata | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 24 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | MTU2 | |||||
Mfr: FS1406-0900-AS TTI: FS1406-0900-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.90V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 900 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0900-AS - | |||||||
Mfr: NXJ2S0505MC-R13 TTI: NXJ2S0505MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5V 2W | 0In Stock | Murata | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Industrial | NXJ2 | ||||||
Mfr: FS1412-0600-AL TTI: FS1412-0600-AL TDK Availability: 0In StockDC/DC Converters - SMD 0.6V uPOL 12A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 12 A | LGA-22 | 4.9 mm (0.193 in) | 5.8 mm (0.228 in) | 1.6 mm (0.063 in) | Industrial | FS1412 | FS1412-0600-AL - | |||||||
Mfr: EPM25362V-12R-3R3S TTI: EPM25362V-12R-3R3S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 9-36Vin 12Vout 3.33A 1.6kV | 0In Stock | Eaton | Isolated | 1 Output | 40 W | 24 V | 9 V | 36 V | 12 V | 3.333 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | EPM252V | |||||
Mfr: MGJ6T24150505MC-R13 TTI: MGJ6T24150505MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 15V-10V 6W | 0In Stock | Murata | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | MGJ6 | |||||
Mfr: NXJ2S1212MC-R13 TTI: NXJ2S1212MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5V 2W | 0In Stock | Murata | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 167 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Industrial | NXJ2 | ||||||
Mfr: FS1406-1200-AL TTI: FS1406-1200-AL TDK Availability: 0In StockDC/DC Converters - SMD 1.20V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.2 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1200-AL - | |||||||
Mfr: FS1406-1800-AL TTI: FS1406-1800-AL TDK Availability: 0In StockDC/DC Converters - SMD 1.80V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.8 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1800-AL - | |||||||
Mfr: MGN1D050603MC-R13 TTI: MGN1D050603MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 5-6/-3V GAN Bulk | 0In Stock | Murata | Isolated | 2 Output | 1 W | 5 V | 6 V | 111 mA | 3 V | 111 mA | 3 kVAC | 16 mm | 12 mm | 4.25 mm | Industrial | MGN1 | ||||||
Mfr: NXJ1S0305MC-R13 TTI: NXJ1S0305MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 3.3V-5V | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | NXJ | ||||||
Mfr: FS1406-2500-AS TTI: FS1406-2500-AS TDK Availability: 0In StockDC/DC Converters - SMD 2.50V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-2500-AS - | |||||||
Mfr: MYC0409-NA TTI: MYC0409-NA Murata Electronics Availability: 0In StockDC/DC Converters - SMD 72W Charge Pump Module non-iso DC/DC Converter 20-60vin 5-15Vout(Vin/4) Lrg Reel | 0In Stock | Murata | Non-Isolated | 1 Output | 72 W | 48 V | 20 V | 60 V | 12 V | 6 A | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 2 mm (0.079 in) | Industrial | MYC0409 | |||||||
Mfr: MGN1S0508MC-R7 TTI: MGN1S0508MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W SM 5-8V GAN | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 8 V | 125 mA | 3 kVAC | 14.5 mm x 12 mm x 3.2 mm | 14.5 mm | 12 mm | 3.2 mm | Industrial | MGN1 | |||||
Mfr: FS1403-3300-AL TTI: FS1403-3300-AL TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 3A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 8 V | 16 V | 3.3 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1403 | FS1403-3300-AL - | |||||||
Mfr: FS1403-5000-AL TTI: FS1403-5000-AL TDK Availability: 0In StockDC/DC Converters - SMD 5V uPOL 3A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 8 V | 16 V | 5.5 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1403 | FS1403-5000-AL - | |||||||
Mfr: FS1406-0800-AS TTI: FS1406-0800-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.80V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 800 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0800-AS - | |||||||
Mfr: EPM25361V-15R-1R0D TTI: EPM25361V-15R-1R0D Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin +/-3.3Vout+/- 1A 1.6kV | 0In Stock | Eaton | Isolated | 2 Output | 30 W | 24 V | 9 V | 36 V | 15 V | 1 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | EPM251V | |||||
Mfr: NXJ1S0303MC-R13 TTI: NXJ1S0303MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W DC/DC CONVERTER | 0In Stock | Murata | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | NXJ | |||||||
Mfr: NXE2S1215MC-R13 TTI: NXE2S1215MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2W DC/DC CONVERTER | 0In Stock | Murata | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | NXE2 | ||||||
Mfr: FS1406-1000-AS TTI: FS1406-1000-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.00V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1000-AS - | |||||||
Mfr: FS1606-1200-AL TTI: FS1606-1200-AL TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.20V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.2 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | ||||||||
Mfr: NCM3S1212MC-R7 TTI: NCM3S1212MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-12V | 0In Stock | Murata | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 12 V | 250 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | NCM3 | |||||
Mfr: FS1406-1000-AL TTI: FS1406-1000-AL TDK Availability: 0In StockDC/DC Converters - SMD 1.00V uPOL 6A Power Module | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1000-AL - |