• DC/DC Converters - SMD

SMD - DC/DC Converters - SMD

422 Results
422 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Part # Aliases
Datasheet
Mfr: NTE0505MC-R
TTI: NTE0505MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: MYLSM00502ERPL
TTI: MYLSM00502ERPL
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 1-5.25V 13W DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
13.1 W
12 V
4.5 V
17 V
1 V to 5.25 V
2.5 A
8 mm (0.315 in)
8 mm (0.315 in)
2.3 mm (0.091 in)
Industrial
MYLSM
Datasheet
Mfr: NXJ1S0505MC-R7
TTI: NXJ1S0505MC-R7
Murata Power Solutions
Availability:

0In Stock

180 On Order
Expected 17-Aug-26
DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV

0In Stock

180 On Order
Expected 17-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
NXJ
Datasheet
Mfr: MYSGK02506BRSR
TTI: MYSGK02506BRSR
Murata Electronics
Availability:

0In Stock

150 On Order
Expected 17-Jun-26
DC/DC Converters - SMD 5 TO 25VDC,6A

0In Stock

150 On Order
Expected 17-Jun-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
150 W
36 V
13.5 V
42 V
24 V
6 A
16.3 mm (0.642 in)
14.7 mm (0.579 in)
7.5 mm (0.295 in)
Industrial
MYSGK
Datasheet
Mfr: MGJ3T12150505MC-R7
TTI: MGJ3T12150505MC-R7
Murata Power Solutions
Availability:

0In Stock

23 On Order
Expected 31-Aug-26
DC/DC Converters - SMD DC/DC 3W SM 12-15/5V 5.2KV

0In Stock

23 On Order
Expected 31-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
3 W
12 V
9 V
18 V
15 V
120 mA
- 10 V
120 mA
5.2 kV
23.11 mm
22.61 mm
14.19 mm
Medical, Industrial
MGJ3
Datasheet
Mfr: NTE1205MC-R
TTI: NTE1205MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: MTU1S0515MC
TTI: MTU1S0515MC
Murata Power Solutions
Availability:

0In Stock

60 On Order
Expected 29-Jul-26
DC/DC Converters - SMD 1W 12-15V SINGLE 1KV DC/DC

0In Stock

60 On Order
Expected 29-Jul-26
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
MTU1
Datasheet
Mfr: MGJ1D241802VMC-R7
TTI: MGJ1D241802VMC-R7
Murata Power Solutions
Availability:

0In Stock

135 On Order
Expected 22-Jun-26
DC/DC Converters - SMD DC-DC SM 24-18/2.5V

0In Stock

135 On Order
Expected 22-Jun-26
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
18 V
49 mA
- 2.5 V
49 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
MGJ1
Datasheet
Mfr: OKL-T/6-W5P-C
TTI: OKL-T/6-W5P-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 0.6-3.3V 20W

0In Stock

Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
19.8 W
5 V
2.4 V
5.5 V
600 mV to 3.3 V
6 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
7.2 mm (0.283 in)
Industrial
Okami
Datasheet
Mfr: OKL-T/3-W12N-C
TTI: OKL-T/3-W12N-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 15W 4.5-14VIN/.6-5.5VOUT DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
17 W
12 V
4.5 V
14 V
591 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.4 mm (0.252 in)
Industrial
Okami
Datasheet
Mfr: CRE1S0505MEC-R
TTI: CRE1S0505MEC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W DC/DC CONVERTER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7 mm
10.7 mm
Medical, Industrial
CRE1
Datasheet
Mfr: EPM78V2-03R3-01R0R
TTI: EPM78V2-03R3-01R0R
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Non-Isolated
1 Output
24 V
4.7 V
32 V
3.3 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
EPM78
Datasheet
Mfr: NTA1215MC
TTI: NTA1215MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12-15V DUAL 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
33 mA
- 15 V
33 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
NTA
Datasheet
Mfr: NTE0305MC-R
TTI: NTE0305MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 3.3-5V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: NXE1S0303MC-R13
TTI: NXE1S0303MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
NXE1
Datasheet
Mfr: NXE2S0505MC-R13
TTI: NXE2S0505MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
NXE2
Datasheet
Mfr: FS1406-0600-AS
TTI: FS1406-0600-AS
TDK
Availability:

0In Stock

DC/DC Converters - SMD 0.60V uPOL 6A Power Module

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.5 V
16 V
600 mV
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1406
FS1406-0600-AS
-
Datasheet
Mfr: EPM25361V-05R-6R0S
TTI: EPM25361V-05R-6R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
30 W
24 V
9 V
36 V
5 V
6 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM6122V-12R-084SR
TTI: EPM6122V-12R-084SR
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
12 V
84 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
EPM62V
Datasheet
Mfr: MYBSP01206AZFT
TTI: MYBSP01206AZFT
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 72W 12Vout 48Vin 6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
72 W
48 V
41.1 V
57 V
12 V
6 A
2.25 kV
56.4 mm
22.2 mm
8.52 mm
Medical, Industrial
Datasheet
Mfr: MTU1S0509MC
TTI: MTU1S0509MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5VIN 9VOUT 111MA SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
9 V
111 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
MTU1
Datasheet
Mfr: MTE1S0505MC-R
TTI: MTE1S0505MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: MTC1S1205MC-R7
TTI: MTC1S1205MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12VIN 5VOUT SM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
9 V
18 V
5 V
200 mA
3 kV
SMD-6
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
MTC1
Datasheet
Mfr: EPM25361V-15R-2R0S
TTI: EPM25361V-15R-2R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 15Vout 2A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
30 W
24 V
9 V
36 V
15 V
2 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25751V-12R-2R5S
TTI: EPM25751V-12R-2R5S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 12Vout 2.5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
30 W
48 V
18 V
75 V
12 V
2.5 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
  • 1
  • 2
  • 3
  • 4