• DC/DC Converters - SMD

SMD - DC/DC Converters - SMD

422 Results
422 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: NXJ1S1212MC-R7
TTI: NXJ1S1212MC-R7
Murata Power Solutions
Availability:

360In Stock

DC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV

360In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
83 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
NXJ
Datasheet
Mfr: NXJ1S0303MC-R7
TTI: NXJ1S0303MC-R7
Murata Power Solutions
Availability:

180In Stock

DC/DC Converters - SMD SM 1W 3.3V-3.3V SINGLE 4.2KV

180In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
NXJ
Datasheet
Mfr: MYMGK1R812ERSR-H
TTI: MYMGK1R812ERSR-H
Murata Electronics
Availability:

400In Stock

DC/DC Converters - SMD 0.7-1.8V 12A

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
21.6 W
12 V
8 V
15 V
1.8 V
12 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
MYMGK
Datasheet
Mfr: EPM7241V-05R-200SH
TTI: EPM7241V-05R-200SH
Eaton Electronics
Availability:

849In Stock

DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV

849In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
5 V
200 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: EPM6122V-05R-100DR
TTI: EPM6122V-05R-100DR
Eaton Electronics
Availability:

300In Stock

DC/DC Converters - SMD EPM6 1W 12Vin +/-5Vout +/-100mA 3kV

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
5 V
100 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
EPM62V
Datasheet
Mfr: NXJ2S2405MC-R7
TTI: NXJ2S2405MC-R7
Murata Power Solutions
Availability:

135In Stock

DC/DC Converters - SMD 2W 24V-5V SNGL 5.2KV DC/DC SM

135In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
24 V
21.6 V
26.4 V
5 V
400 mA
5.2 kV
16 mm
14.48 mm
4.41 mm
Medical, Industrial
NXJ2
Datasheet
Mfr: EPM12V2-05R5-12R0P
TTI: EPM12V2-05R5-12R0P
Eaton Electronics
Availability:

1,700In Stock

DC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC

1,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Non-Isolated
1 Output
12 V
3 V
14.4 V
5.5 V
12 A
12.19 mm (0.48 in)
12.19 mm (0.48 in)
3.1 mm (0.122 in)
Industrial
EPM12
Datasheet
Mfr: MTE1S0515MC
TTI: MTE1S0515MC
Murata Power Solutions
Availability:

90In Stock

End of Life
DC/DC Converters - SMD 1W 5-15V SINGLE 1KV DC/DC

90In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Datasheet
Mfr: EPM6121V-05R-200SR
TTI: EPM6121V-05R-200SR
Eaton Electronics
Availability:

492In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 1kV

492In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
5 V
200 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM6121V-05R-200SH
TTI: EPM6121V-05R-200SH
Eaton Electronics
Availability:

930In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 2kV

930In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
5 V
200 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM7241V-05R-100DH
TTI: EPM7241V-05R-100DH
Eaton Electronics
Availability:

900In Stock

DC/DC Converters - SMD EPM7 1W 24Vin +/-5Vout +/-100mA 4kV

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
5 V
100 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: EPM6051V-05R-200SR
TTI: EPM6051V-05R-200SR
Eaton Electronics
Availability:

492In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 1kV

492In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
5 V
200 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM6052V-05R-100DR
TTI: EPM6052V-05R-100DR
Eaton Electronics
Availability:

300In Stock

DC/DC Converters - SMD EPM6 1W 5Vin +/-5Vout +/-100mA 3kV

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
5 V
100 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
EPM62V
Datasheet
Mfr: EPM6052V-05R-200SR
TTI: EPM6052V-05R-200SR
Eaton Electronics
Availability:

25In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 3kV

25In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
5 V
200 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
EPM62V
Datasheet
Mfr: MYMGK1R812FRSR
TTI: MYMGK1R812FRSR
Murata Electronics
Availability:

400In Stock

DC/DC Converters - SMD DC/DC CONVERTER .7-1.8V 22W

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
700 mV to 1.8 V
12 A
LGA-37
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
MYMGK
Datasheet
Mfr: EPM12V2-05R5-12R0N
TTI: EPM12V2-05R5-12R0N
Eaton Electronics
Availability:

850In Stock

DC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC

850In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Non-Isolated
1 Output
12 V
3 V
14.4 V
5.5 V
12 A
12.19 mm (0.48 in)
12.19 mm (0.48 in)
3.1 mm (0.122 in)
Industrial
EPM12
Datasheet
Mfr: EPM7121V-05R-100DH
TTI: EPM7121V-05R-100DH
Eaton Electronics
Availability:

300In Stock

DC/DC Converters - SMD EPM7 1W 12Vin +/-5Vout +/-100mA 4kV

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
5 V
100 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: OKL-T/3-W12N-C
TTI: OKL-T/3-W12N-C.
Murata Power Solutions
Availability:

415In Stock

Cut Tape
DC/DC Converters - SMD 12Vin 0.591-5.5Vout 3A 15W Neg Polarity

415In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
17 W
12 V
4.5 V
14 V
591 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.4 mm (0.252 in)
Industrial
Okami
Datasheet
Mfr: MPD7D058S
TTI: MPD7D058S
Murata Power Solutions
Availability:

95In Stock

End of Life
DC/DC Converters - SMD 5V +5/-3% 10A

95In Stock

Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
50 W
48 V
36 V
75 V
10 A
1.5 kVDC
45 mm (1.772 in)
36.3 mm (1.429 in)
4.3 mm (0.169 in)
Industrial
MPD
Datasheet
Mfr: OKI-T/3-W40N-C
TTI: OKI-T/3-W40N-C
Murata Power Solutions
Availability:

250In Stock

End of Life
DC/DC Converters - SMD 15W 24VIN/.75-4.5VOUT DC/DC

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
15 W
28 V
16 V
40 V
752.5 mV to 5.5 V
3 A
20.8 mm (0.819 in)
12 mm (0.472 in)
8.5 mm (0.335 in)
Industrial
Okami
Datasheet
Mfr: OKL-T/3-W5N-C
TTI: OKL-T/3-W5N-C.
Murata Power Solutions
Availability:

270In Stock

Cut Tape
DC/DC Converters - SMD 5VIN 0.6-3.63VOUT 3A 9.9W

270In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
Industrial
Datasheet
Mfr: NTE0303MC
TTI: NTE0303MC
Murata Power Solutions
Availability:

0In Stock

140 On Order
Expected
DC/DC Converters - SMD 1W 3.3-3.3V SINGLE 1KV DC/DC

0In Stock

140 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Datasheet
Mfr: NXE1S0305MC-R13
TTI: NXE1S0305MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 2.97V TO 3.63V IN 5V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
NXE1
Datasheet
Mfr: OKI-T/36W-W40N-C
TTI: OKI-T/36W-W40N-C
Murata Power Solutions
Availability:

0In Stock

250 On Order
Expected 17-Jun-26
DC/DC Converters - SMD 36W 19-40VIN/5-15OUT NEG DC/DC

0In Stock

250 On Order
Expected 17-Jun-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
36 W
24 V
19 V
40 V
5.021 V to 15.5 V
3 A
20.8 mm (0.819 in)
12 mm (0.472 in)
8.64 mm (0.34 in)
Industrial
Okami
Datasheet
Mfr: NTE0512MC
TTI: NTE0512MC
Murata Power Solutions
Availability:

0In Stock

35 On Order
Expected 09-Jul-26
DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC

0In Stock

35 On Order
Expected 09-Jul-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
83 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
  • 1
  • 2
  • 3
  • 4