SMD - DC/DC Converters - SMD
422 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM25752V-15R-4R0S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 60W 18-75Vin 15Vout 4A 1.6kV | 0In Stock | Eaton | Isolated | 1 Output | 60 W | 48 V | 18 V | 75 V | 15 V | 4 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | EPM252V | |||||
Mfr: EPM25752V-3R3-10RS TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 18-75Vin 3.3Vout 10A 1.6kV | 0In Stock | Eaton | Isolated | 1 Output | 40 W | 48 V | 18 V | 75 V | 3.3 V | 10 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | EPM252V | |||||
Mfr: EPM6052V-12R-042DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin +/-12Vout +/-42mA 3kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 12 V | 42 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | EPM62V | ||||||||
Mfr: EPM7121V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 3.3Vout 303mA 4kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | ||||||||
Mfr: FS1406-0750-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.75V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 750 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-0750-AL - | |||||||
Mfr: EPM6122V-15R-067SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 15Vout 67mA 3kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 15 V | 67 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | EPM62V | ||||||||
Mfr: EPM6241V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 3.3Vout 303mA 2kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | EPM61V | ||||||||
Mfr: EPM6242V-15R-034DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin +/-15Vout +/-34mA 3kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 15 V | 34 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | EPM62V | ||||||||
Mfr: EPM7051V-15R-067SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin 15Vout 67mA 3kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 15 V | 67 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | ||||||||
Mfr: EPM7051V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin 3.3Vout 303mA 3kV | 0In Stock | Eaton | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | ||||||||
Mfr: EPM7121V-3R3-152DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin +/-3.3Vout +/-152mA 4kV | 0In Stock | Eaton | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | EPM71V | ||||||||
Mfr: FS1606A-1000-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.00V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606A uPOL | ||||||||
Mfr: FS1606-1050-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.05V | 0In Stock | TDK | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.05 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1606 | ||||||||
Mfr: NTV1212MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Murata | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | NTV | |||||
Mfr: FS1406-1100-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 1.10V uPOL 6A Power Module | Not Available Online | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | FS1406 | FS1406-1100-AL - | |||||||
Mfr: OKI-T/36W-W40N-C TTI: OKI-T/36W-W40N-C. Murata Power Solutions Availability: 0In StockCut Tape DC/DC Converters - SMD 36W 19-40VIN/5-15OUT NEG DC/DC | 0In Stock | Murata | Non-Isolated | Industrial | Okami | |||||||||||||||||
0In Stock | Eaton | Non-Isolated | Industrial | |||||||||||||||||||
Mfr: NTE0505MEC TTI: NTE0505MEC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC | 0In Stock | Murata | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | NTE | ||||||
Mfr: MGJ1D121905MPC-R13 TTI: MGJ1D121905MPCR13 Murata Electronics Availability: 0In StockDC/DC Converters - SMD 12V IN 19V OUT | 0In Stock | Murata | Isolated | |||||||||||||||||||
Mfr: NXJ1S0505MCR13 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Murata | Isolated | |||||||||||||||||||
Mfr: OKY-T/10-W5P-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Murata | Non-Isolated | Industrial | ||||||||||||||||||
Mfr: MTU1S1212MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Murata | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial |