• DC/DC Converters - SMD

SMD - DC/DC Converters - SMD

422 Results
422 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Part # Aliases
Datasheet
Mfr: EPM6241V-12R-084SR
TTI: EPM6241V-12R-084SR
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 1kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
12 V
84 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: NCM3S1205MC-R13
TTI: NCM3S1205MC-R13
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 3W 12V-5V

0In Stock

Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
3 W
12 V
9 V
36 V
5 V
600 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
NCM3
Datasheet
Mfr: EPM25361V-12R-R62D
TTI: EPM25361V-12R-R62D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 9-36Vin +/-12Vout +/-0.625A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
15 W
24 V
9 V
36 V
12 V
625 mA
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM78V1-01R8-01R0R
TTI: EPM78V1-01R8-01R0R
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV,EPM78V1,1000MA,1.8V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Non-Isolated
1 Output
24 V
4.7 V
32 V
1.8 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
EPM78
Datasheet
Mfr: NXF1S0303MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Murata
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Industrial
NXF1
Datasheet
Mfr: FS1406-2640-AL
TTI: Not Assigned
TDK
Availability:

Not Available Online

DC/DC Converters - SMD 2.64V uPOL 6A Power Module

Not Available Online

Call
or
View Details
TDK
Non-Isolated
1 Output
4.5 V
16 V
2.64 V
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1406
FS1406-2640-AL
-
Datasheet
Mfr: FS1406-0700-AL
TTI: Not Assigned
TDK
Availability:

Not Available Online

DC/DC Converters - SMD 0.70V uPOL 6A Power Module

Not Available Online

Call
or
View Details
TDK
Non-Isolated
1 Output
2.5 V
16 V
700 mV
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1406
FS1406-0700-AL
-
Datasheet
Mfr: EPM25751V-24R-R62S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 18-75Vin 24Vout 0.625A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
15 W
48 V
18 V
75 V
24 V
625 mA
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25752V-12R-1R6D
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 18-75Vin +/-12Vout +/-1.67A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
40 W
48 V
18 V
75 V
12 V
1.666 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25752V-12R-2R5D
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 18-75Vin +/-12Vout +/-2.5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
60 W
48 V
18 V
75 V
12 V
2.5 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25752V-15R-1R3D
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 18-75Vin +/-15Vout +/-1.33A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
40 W
48 V
18 V
75 V
15 V
1.333 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25752V-15R-2R0D
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 18-75Vin +/-15Vout +/-2A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
60 W
48 V
18 V
75 V
15 V
2 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM6051V-3R3-303SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
3.3 V
303 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM6051V-3R3-303SR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 1kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
3.3 V
303 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
11.6 mm
5.99 mm
10.21 mm
Industrial
EPM61V
Datasheet
Mfr: EPM25361V-24R-R62S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 9-36Vin 24Vout 0.625A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
15 W
24 V
9 V
36 V
24 V
625 mA
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM7051V-3R3-152DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 5Vin +/-3.3Vout +/-152mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
3.3 V
152 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: EPM7121V-15R-067SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 12Vin 15Vout 67mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
15 V
67 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: EPM7241V-15R-034DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 24Vin +/-15Vout +/-34mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
15 V
34 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: EPM7241V-3R3-303SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 24Vin 3.3Vout 303mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
3.3 V
303 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: FS1604-2500-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD TDK mPOL Power Module, 2.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.2 V
16 V
2.5 V
4 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
FS1604
Datasheet
Mfr: FS1406-0750-AS
TTI: Not Assigned
TDK
Availability:

Not Available Online

DC/DC Converters - SMD 0.75V uPOL 6A Power Module

Not Available Online

Call
or
View Details
TDK
Non-Isolated
1 Output
4.5 V
16 V
750 mV
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1406
FS1406-0750-AS
-
Datasheet
Mfr: MYMGC0R88RFLF2RV
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
6.8 W
5 V
5.5 V
3.3 V
850 mV
8 A
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
MYMGC
Datasheet
Mfr: EPM25751V-24R-1R2S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 24Vout 1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
30 W
48 V
18 V
75 V
24 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25752V-05R-12RS
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 18-75Vin 5Vout 12A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
60 W
48 V
18 V
75 V
5 V
12 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM6052V-3R3-303SR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
3.3 V
303 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
EPM62V
  • ...
  • 13
  • 14
  • 15