• DC/DC Converters - SMD

SMD - DC/DC Converters - SMD

422 Results
422 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: EPM25362V-05R-12RS
TTI: EPM25362V-05R-12RS
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 9-36Vin 5Vout 12A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
60 W
24 V
9 V
36 V
5 V
12 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25751V-3R3-7R0S
TTI: EPM25751V-3R3-7R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 3.3Vout 7A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
30 W
48 V
18 V
75 V
3.3 V
7 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM6051V-12R-084SR
TTI: EPM6051V-12R-084SR
Eaton Electronics
Availability:

0In Stock

New Product
DC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 1kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
12 V
84 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM6121V-12R-084SR
TTI: EPM6121V-12R-084SR
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 1kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
12 V
84 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM25751V-12R-R62D
TTI: EPM25751V-12R-R62D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 18-75Vin +/-12Vout +/-0.625A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
15 W
48 V
18 V
75 V
12 V
625 mA
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25751V-15R-1R0S
TTI: EPM25751V-15R-1R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 18-75Vin 15Vout 1A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
15 W
48 V
18 V
75 V
15 V
1 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25362V-12R-2R5D
TTI: EPM25362V-12R-2R5D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 9-36Vin +/-12Vout +/-2.5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
60 W
24 V
9 V
36 V
12 V
2.5 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25362V-3R3-10RS
TTI: EPM25362V-3R3-10RS
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin 3.3Vout 10A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
40 W
24 V
9 V
36 V
3.3 V
10 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25362V-3R3-12RS
TTI: EPM25362V-3R3-12RS
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 9-36Vin 3.3Vout 12A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
60 W
24 V
9 V
36 V
3.3 V
12 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25751V-05R-6R0S
TTI: EPM25751V-05R-6R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 5Vout 6A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
30 W
48 V
18 V
75 V
5 V
6 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25361V-12R-1R2D
TTI: EPM25361V-12R-1R2D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin +/-12Vout +/-1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
30 W
24 V
9 V
36 V
12 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM6051V-12R-084SH
TTI: EPM6051V-12R-084SH
Eaton Electronics
Availability:

0In Stock

New Product
DC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
12 V
84 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM25362V-12R-5R0S
TTI: EPM25362V-12R-5R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 9-36Vin 12Vout 5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
60 W
24 V
9 V
36 V
12 V
5 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM6121V-15R-067SH
TTI: EPM6121V-15R-067SH
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 15Vout 67mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
15 V
67 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM6241V-12R-084SH
TTI: EPM6241V-12R-084SH
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
12 V
84 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
EPM61V
Datasheet
Mfr: EPM25752V-12R-3R3S
TTI: EPM25752V-12R-3R3S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 18-75Vin 12Vout 3.3A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
40 W
48 V
18 V
75 V
12 V
3.333 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25752V-15R-2R6S
TTI: EPM25752V-15R-2R6S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 18-75Vin 15Vout 2.67A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
40 W
48 V
18 V
75 V
15 V
2.666 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25361V-3R3-7R0S
TTI: EPM25361V-3R3-7R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 9-36Vin 3.3Vout 7A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
30 W
24 V
9 V
36 V
3.3 V
7 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25362V-15R-4R0S
TTI: EPM25362V-15R-4R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 9-36Vin 15Vout 4A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
60 W
24 V
9 V
36 V
15 V
4 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25751V-12R-1R2D
TTI: EPM25751V-12R-1R2D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin +/-12Vout +/-1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
30 W
48 V
18 V
75 V
12 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25751V-12R-1R2S
TTI: EPM25751V-12R-1R2S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 18-75Vin 12Vout 1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
15 W
48 V
18 V
75 V
12 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25751V-15R-2R0S
TTI: EPM25751V-15R-2R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin 15Vout 2A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
30 W
48 V
18 V
75 V
15 V
2 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25361V-12R-1R2S
TTI: EPM25361V-12R-1R2S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 9-36Vin 12Vout 1.25A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
15 W
24 V
9 V
36 V
12 V
1.25 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Datasheet
Mfr: EPM25362V-05R-8R0S
TTI: EPM25362V-05R-8R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin 5Vout 8A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
40 W
24 V
9 V
36 V
5 V
8 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: EPM25751V-15R-1R0D
TTI: EPM25751V-15R-1R0D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 30W 18-75Vin +/-15Vout +/-1A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
30 W
48 V
18 V
75 V
15 V
1 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
  • ...
  • 12
  • 13
  • 14