• DC/DC Converters - SMD

SMD - DC/DC Converters - SMD

422 Results
422 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Part # Aliases
Datasheet
Mfr: EPM6242V-12R-084SR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
1 W
12 V
84 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
EPM62V
Datasheet
Mfr: FS1606A-0600-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 0.60V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
2.5 V
16 V
600 mV
6 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
FS1606A uPOL
Datasheet
Mfr: MGJ3T24150505MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
3 W
24 V
18 V
36 V
15 V
120 mA
- 10 V
120 mA
5.2 kV
23.11 mm
22.61 mm
14.19 mm
Medical, Industrial
MGJ3
Datasheet
Mfr: MYMGK1R806FRSR
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
11 W
5 V
4.5 V
5.5 V
700 mV to 1.8 V
6 A
9 mm (0.354 in)
7.4 mm (0.291 in)
5 mm (0.197 in)
Industrial
MYMGK
Datasheet
Mfr: MYMGK1R820FRSR
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
36 W
5 V
4.5 V
5.5 V
700 mV to 1.8 V
20 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
MYMGK
Datasheet
Mfr: MTC2S1205MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
2 W
12 V
9 V
18 V
5 V
400 mA
3 kV
14.99 mm
14.22 mm
11.25 mm
Medical, Industrial
MTC2
Datasheet
Mfr: MTC1S1212MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
12 V
9 V
18 V
12 V
83 mA
3 kV
SMD-6
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
MTC1
Datasheet
Mfr: MGJ6D241505LMC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
6 W
24 V
18 V
36 V
15 V
300 mA
- 5 V
300 mA
5.7 kV
39.98 mm
27.81 mm
9.15 mm
Medical, Industrial
MGJ6
MGJ6D241505LMC-13
Datasheet
Mfr: MTC1S2412MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
24 V
18 V
36 V
12 V
83 mA
3 kV
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
MTC1
Datasheet
Mfr: MGJ6D241505LMC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
4.5 W
24 V
18 V
36 V
15 V
300 mA
- 5 V
300 mA
5.7 kV
330 mm
330 mm
35 mm
Medical, Industrial
MGJ6
Datasheet
Mfr: ULT-3.3/7.5-D48NM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
24.75 W
48 V
36 V
75 V
3.3 V
7.5 A
1.5 kV
1/32 Brick
23.4 mm
19.1 mm
8.9 mm
Datasheet
Mfr: MYSGK1R830FRSR
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout

0In Stock

Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
54 W
5 V
4.5 V
5.5 V
1.8 V
30 A
14 mm (0.551 in)
11 mm (0.433 in)
8.3 mm (0.327 in)
Industrial
MYSGK
Datasheet
Mfr: MYMGK1R812ERSR
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
21.6 W
12 V
8 V
14 V
700 mV to 1.8 V
12 A
LGA-37
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
MYMGK
Datasheet
Mfr: EPM7051V-12R-042DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 5Vin +/-12Vout +/-42mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
12 V
42 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: FS1703-3300-AS
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD 5VDC uPOL 3A Power Module

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TDK
Non-Isolated
1 Output
4.5 V
5.5 V
3.3 V
3 A
uPOL-17
Industrial
FS1703
FS1703-3300-AS
-
Datasheet
Mfr: EPM25752V-24R-2R5S
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 18-75Vin 24Vout 2.5A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
1 Output
60 W
48 V
18 V
75 V
24 V
2.5 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
EPM252V
Datasheet
Mfr: MGJ6D241510LMC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
6 W
24 V
18 V
36 V
15 V
240 mA
- 10 V
240 mA
5.7 kV
39.98 mm
27.81 mm
9.15 mm
Medical, Industrial
MGJ6
Datasheet
Mfr: OKL-T/3-W5P-C
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
9.9 W
5 V
2.4 V
5.5 V
600 mV to 3.63 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.2 mm (0.244 in)
Industrial
Okami
Datasheet
Mfr: EPM6242V-05R-100DR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 24Vin +/-5Vout +/-100mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
5 V
100 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
EPM62V
Datasheet
Mfr: EPM7121V-12R-042DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 12Vin +/-12Vout +/-42mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Eaton
Isolated
2 Output
1 W
12 V
42 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
EPM71V
Datasheet
Mfr: MYMGK1R820ERSR-H
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Please adjust quantity to Min / Mult value
Murata
Non-Isolated
1 Output
36 W
12 V
8 V
15 V
1.8 V
20 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
MYMGK
Datasheet
Mfr: MGJ6T12150505MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
6 W
12 V
9 V
18 V
15 V
240 mA
- 10 V
240 mA
5.2 kV
31.24 mm
22.61 mm
14.19 mm
Industrial
MGJ6
Datasheet
Mfr: CRE1S0505MEC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.05 mm
10.7 mm
Industrial
CRE1
Datasheet
Mfr: MGJ6D121510LMC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
6 W
12 V
9 V
18 V
15 V
240 mA
- 10 V
240 mA
5.7 kV
39.98 mm
27.81 mm
9.15 mm
Medical, Industrial
MGJ6
Datasheet
Mfr: MGJ6D241505WMC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Murata
Isolated
2 Output
6 W
24 V
18 V
36 V
15 V
300 mA
- 5 V
300 mA
10.2 kV
45.98 mm
27.81 mm
9.15 mm
Industrial
MGJ6
  • ...
  • 9
  • 10
  • 11