Amphenol - DC/DC Converters - Chassis Mount
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF-02EM7019102 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module100W115V @ 7A | Not Available Online | 1 Output | 100 W | 15 VDC | 7 A | 200 VDC | Industrial | + 85 C | - 55 C | High Speed | ||||||||||||
Mfr: CF-02EM6211104 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount 28V DC12V DC200W | Not Available Online | 198 W | 12 VDC | 16.5 A | + 85 C | - 55 C | High Speed | |||||||||||||||
Mfr: CF-02EM8254100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module183W228V @ 6A | Not Available Online | 2 Output | 183 W | 5 VDC | 3 A | 28 VDC | 6 A | 200 VDC | 140 mm (5.512 in) | 78.511 mm (3.091 in) | 25.4 mm (1 in) | Industrial | + 85 C | - 46 C | High Speed | |||||||
Mfr: CF-02EM7419100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module40W15V @ 8A | Not Available Online | 1 Output | 50 W | 5 VDC | 8 A | 2.35 mm | 2 mm | 0.49 mm | Industrial | + 85 C | - 55 C | High Speed | ||||||||||
Mfr: CF-02EM8183100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module200W15V @ 40A | Not Available Online | 1 Output | 1 kW | 5 VDC | 40 A | 500 VDC | 163.6 mm (6.441 in) | 94 mm (3.701 in) | 38.1 mm (1.5 in) | Industrial | + 85 C | - 55 C | High Speed | |||||||||
Mfr: Cf-02EM4054105 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC VPX640W212V @ 50A | Not Available Online | 2 Output | 640 W | 12 VDC | 50 A | 5 VDC | 8 A | 200 VDC | 168.6 mm (6.638 in) | 100 mm (3.937 in) | 24.64 mm (0.97 in) | Industrial | + 85 C | - 55 C | High Speed | |||||||
Mfr: CF-02EM4054 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount 28V DC12V and aux 3.3V100W | Not Available Online | 1 Output | 800 W | 12 VDC | 64 A | 3.3 VDC | 15 A | Industrial | + 85 C | - 55 C | High Speed | |||||||||||
Mfr: CF-02EM4268101 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC VPX951W50 | Not Available Online | 5 Output | 951 W | 12 VDC | 65 A | 5 VDC | 18 A | 200 VDC | 233.35 mm (9.187 in) | 157.76 mm (6.211 in) | 24.64 mm (0.97 in) | Industrial | + 85 C | - 55 C | High Speed | |||||||
Mfr: CF-02EM7019-4 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount 28V DC24V DC100W | Not Available Online | 1 Output | 100 W | 24 VDC | 4 A | 82.8 mm | 46.5 mm | 18.2 mm | + 85 C | - 55 C | High Speed | |||||||||||
Mfr: CF-02EM7525102 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module750W115V @ 50A | Not Available Online | 1 Output | 640 W | 50 A | 200 VDC | 158.5 mm (6.24 in) | 117.8 mm (4.638 in) | 29.2 mm (1.15 in) | Industrial | + 85 C | - 55 C | High Speed | ||||||||||
Mfr: PSVD3USU48P800-1 TTI: Not Assigned Amphenol Socapex Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | |||||||||||||||||||||
Mfr: PSVD3USU48P800-2 TTI: Not Assigned Amphenol Socapex Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | |||||||||||||||||||||
Mfr: PSVD3USU48P800-3 TTI: Not Assigned Amphenol Socapex Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | |||||||||||||||||||||
Mfr: PSVD3USU48P800-5 TTI: Not Assigned Amphenol Socapex Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | |||||||||||||||||||||
Mfr: PSVD3USU48P800-4 TTI: Not Assigned Amphenol Socapex Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online |