UWS - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UWS-12/4.5-Q48NM-C TTI: UWS-12/4.5-Q48NM-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK | 0In Stock | Isolated | 1 Output | 54 W | 48 V | 18 V | 75 V | 12 V | 4.5 A | 2.25 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.1 mm | + 85 C | - 40 C | UWS | |||||
Mfr: UWS-5/10-Q48NM-C TTI: UWS-5/10-Q48NM-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 50W 12VOUT 48VIN DC/DC QTRBRK | 0In Stock | Isolated | 1 Output | 50 W | 48 V | 18 V | 75 V | 5 V | 10 A | 2.25 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.1 mm | + 85 C | - 40 C | UWS | |||||
Mfr: UWS-12/4.5-Q48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 54 W | 48 V | 18 V | 75 V | 12 V | 4.5 A | 2.25 kV | 1/16 Brick | 33 mm | 22.9 mm | 9.1 mm | + 85 C | - 40 C | UWS |