• DC/DC Converters - SMD

UNR - DC/DC Converters - SMD

8 Results
8 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: UNR-2.5/10-D3SM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 25W 3.3V to 2.5V 10A SURF MOUNT PACKAGE

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
25 W
3.3 V
3 V
3.6 V
2.5 V
10 A
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
Industrial
+ 100 C
- 40 C
UNR
Datasheet
Mfr: UNR-1.5/10-D3SM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 15W 3.3V to 1.5V 10A SURF MOUNT PACKAGE

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
15 W
3.3 V
3 V
3.6 V
1.5 V
10 A
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
Industrial
+ 100 C
- 40 C
UNR
Datasheet
Mfr: UNR-2.5/2-D5SM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 5Vin 2.5Vout 2A Non-Iso SMT

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
5 W
5 V
4.75 V
5.5 V
2.5 V
2 A
30.5 mm (1.201 in)
25.7 mm (1.012 in)
12.4 mm (0.488 in)
Industrial
+ 100 C
- 40 C
UNR
Datasheet
Mfr: UNR-1.8/2-D5SM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 5Vin 1.8Vout 2A Non-Iso SMT

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
3.6 W
5 V
4.75 V
5.5 V
1.8 V
2 A
30.5 mm (1.201 in)
25.7 mm (1.012 in)
12.4 mm (0.488 in)
Industrial
+ 100 C
- 40 C
UNR
Datasheet
Mfr: UNR-3.3/3-D5SM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 5Vin 3.3Vout 3A Non-Iso SMT

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9.9 W
5 V
4.75 V
5.5 V
3.3 V
3 A
30.5 mm (1.201 in)
25.7 mm (1.012 in)
12.4 mm (0.488 in)
Industrial
+ 100 C
- 40 C
UNR
Datasheet
Mfr: UNR-3.3/3-D5SM
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 10W 5V to 3.3V 3A SURF MOUNT PACKAGE

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9.9 W
5 V
4.75 V
5.5 V
3.3 V
3 A
31 mm (1.22 in)
25.7 mm (1.012 in)
12.4 mm (0.488 in)
Industrial
+ 100 C
- 40 C
UNR
Datasheet
Mfr: UNR-1.8/10-D3SM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 18W 3.3V to 1.8V 10A SURF MOUNT PACKAGE

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
18 W
3.3 V
3 V
3.6 V
1.8 V
10 A
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
Industrial
+ 100 C
- 40 C
UNR
Datasheet
Mfr: UNR-3.3/3-D12SM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 10W 12V to 3.3V 3A SURF MOUNT PACKAGE

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9.9 W
12 V
10.8 V
13.6 V
3.3 V
3 A
31 mm (1.22 in)
25.7 mm (1.012 in)
12.4 mm (0.488 in)
Industrial
+ 100 C
- 40 C
UNR