• DC/DC Converters - SMD

ULT - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: ULT-12/2.5-D48NM-C
TTI: ULT-12/2.5-D48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 30W 48VIN 12VOUT 2.5A DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
48 V
36 V
75 V
12 V
2.5 A
1.5 kV
1/32 Brick
23.4 mm
19.1 mm
8.9 mm
+ 85 C
- 40 C
ULT