• DC/DC Converters - SMD

ULS - DC/DC Converters - SMD

5 Results
5 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: ULS-3.3/30-D48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 99W 48Vin 3.3Vout 30A Pos Log SMT

Not Available Online

Call
or
View Details
Isolated
1 Output
99 W
36 V
75 V
3.3 V
30 A
2.25 kV
1/16 Brick
33 mm
22.86 mm
10.16 mm
+ 85 C
- 40 C
ULS
Datasheet
Mfr: ULS-3.3/30-D48NM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE ULS-3.3/30-D48N-C

Not Available Online

Call
or
View Details
Isolated
1 Output
99 W
48 V
36 V
75 V
3.3 V
30 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
10.2 mm
Industrial
+ 85 C
- 40 C
ULS
Datasheet
Mfr: ULS-12/8.3-D48NM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
99.6 W
48 V
36 V
75 V
12 V
8.3 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
10.2 mm
Industrial
+ 85 C
- 40 C
ULS
Datasheet
Mfr: ULS-12/8.3-D48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
99.6 W
48 V
36 V
75 V
12 V
8.3 A
2.25 kV
1/16 Brick
33 mm
22.86 mm
10.16 mm
+ 85 C
- 40 C
ULS
Datasheet
Mfr: ULS-5/20-D48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 100W 48Vin 5Vout 20A Pos Log SMT

Not Available Online

Call
or
View Details
Isolated
1 Output
100 W
36 V
75 V
5 V
20 A
2.25 kV
1/16 Brick
33 mm
22.86 mm
10.16 mm
+ 85 C
- 40 C
ULS