ULQ - DC/DC Converters - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULQ-3.3/20-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 24V to 3.3V 20A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 24 V | 18 V | 36 V | 3.3 V | 20 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-3.3/20-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 48V to 3.3V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 48 V | 36 V | 75 V | 3.3 V | 20 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-5/15-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 75W 24V to 5V 15A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 75 W | 24 V | 18 V | 36 V | 5 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-3.3/15-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 48V to 3.3V 15A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 49.5 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-3.3/15-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 48V to 3.3V 15A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 49.5 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-2.5/15-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 37.5 W | 48 V | 36 V | 75 V | 2.5 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-3.3/20-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 48V to 3.3V 20A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 48 V | 36 V | 75 V | 3.3 V | 20 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-5/15-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 75W 48V to 5V 15A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 75 W | 48 V | 36 V | 75 V | 5 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-12/8-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 96W 24V to 12V 8A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 96 W | 24 V | 18 V | 36 V | 12 V | 8 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-12/10-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 120W 48V to 12V 10A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 120 W | 48 V | 36 V | 75 V | 12 V | 10 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-12/8-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 96W 24V to 12V 8A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 96 W | 24 V | 18 V | 36 V | 12 V | 8 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-3.3/20-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 24V to 3.3V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 24 V | 18 V | 36 V | 3.3 V | 20 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-5/15-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 75W 48V to 5V 15A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 75 W | 48 V | 36 V | 75 V | 5 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-12/10-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 120W 48V to 12V 10A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 120 W | 48 V | 36 V | 75 V | 12 V | 10 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-2.5/15-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 37.5 W | 48 V | 36 V | 75 V | 2.5 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-5/15-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 75W 24V to 5V 15A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 75 W | 24 V | 18 V | 36 V | 5 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ |